MIC2292-15YML-TR
LED DRVR Boost 1-CH PWM 15V 2A 8-Pin MLF T/R
- RoHS 10 Compliant
- Tariff Charges
The MIC2292 are high frequency, Pulse Width Modulator (PWM) boost regulators optimized for constant-current, white LED driver applications. Because of their constant PWM switching frequencies of 1.6MHz and 2MHz, respectively, the MIC2292 can use the smallest external components, allowing designers to avoid sensitive IF bands in their RF applications. The products feature an internal Schottky diode and two levels of output overvoltage protection allowing a small size and efficient DC/DC solution that requires only four external components. The 2.5V to 10V input voltage range of MIC2292 allows direct operation from 1- and 2-cell Li Ion as well as 3- to 4- cell NiCad/NiMH/Alkaline batteries. The MIC2292 products are available in a small size 2mm × 2mm 8-pin MLF® package and have a junction temperature range of -40°C to +125°C.
2.5V to 10V input voltage Output voltage up to 34V Internal Schottky diode 1.6MHz PWM operation (MIC2292) 2.0MHz PWM operation (MIC2293) Stable with ceramic capacitors 15V and 34V output overvoltage protection options 500mA switch current rating 95mV feedback voltage <1% line and load regulation <1µA shutdown current Over-temperature protection UVLO 8-pin (2mm × 2mm) MLF® package -40°C to +125°C junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 V | ||
| 2.5 V | ||
| 3.6 V | ||
| PWM | ||
| VDFN | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 2 A | ||
| Constant Current|Constant Frequency | ||
| 15 V | ||
| 8MLF | ||
| 8 | ||
| 2 x 2 x 0.85 mm | ||
| Extended Industrial | ||
| MLF | ||
| Boost (Step Up), Constant Cu | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |