PDP SEO Portlet

MIC2290YML-TR

Conv DC-DC Single Step Up 2.5V to 10V 8-Pin MLF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2290YML-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Internal Schottky diode 2.5V to 10V input voltage Output voltage adjustable to 34V Over 500mA switch current 1.2MHz PWM operation Stable with ceramic capacitors <1% line and load regulation Low input and output ripple <1µA shutdown current UVLO Output overvoltage protection Over temperature protection 2mm × 2mm 8-pin MLF® package -40°C to +125°C junction temperature range

Technical Attributes

Find Similar Parts

Description Value
null
Adjustable
3 V
SEPIC
null
10 V
null
-40 °C
1 A
34 V
null
Surface Mount
null
null
null
125 °C
1.2 MHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.82857
5000+
$0.82857
10000+
$0.78378
20000+
$0.76316
40000+
$0.74359
80000+
$0.725
SubTotal:
$4,142.85