MIC2289-24YD6-TR
LED Driver Boost 1-Ch 3 LEDs PWM 24V 6-Pin TSOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MIC2289-24YD6-TR
Secondary Manufacturer Part#: MIC2289-24YD6-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 V | ||
| 2.5 V | ||
| PWM | ||
| TSOT | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| -40 to 125 °C | ||
| 2 A | ||
| 24 V | ||
| 6TSOT-23 | ||
| 6 | ||
| Extended Industrial | ||
| TSOT-23 | ||
| Boost (Step Up), Constant Cu | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |