MIC2288YML-TR
DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.5V-10Vin, 3.6V-34Vout, 1Aout, MLF-8
- RoHS 10 Compliant
- Tariff Charges
The MIC2288 is a 1.2MHz PWM, DC/DC boost switching regulator available in low-profile Thin SOT-23 and 2mm × 2mm MLF™ package options. High power density is achieved with the MIC2288’s internal 34V/1A switch, allowing it to power large loads in a tiny footprint. The MIC2288 implements a constant frequency, 1.2MHz PWM, current mode control scheme with internal compensation that offers excellent transient response and output regulation performance. The high frequency operation saves board space by allowing small, low-profile, external components. The fixed frequency PWM topology also reduces spurious switching noise and ripple to the input power source. The MIC2288 is available in a low-profile Thin SOT-23-5 package and a 2mm × 2mm MLF™-8 leadless package. The 2mm × 2mm MLF™-8 package option has an output overvoltage protection feature. The MIC2288 has a junction temperature range of -40°C to +125°C.
2.5V to 10V input voltage range Output voltage adjustable to 34V Over 1A switch current 1.2MHz PWM operation Stable with ceramic capacitors High-efficiency <1% line and load regulation Low input and output ripple <1µA shutdown current UVLO Output overvoltage protection (MIC2288BML) Over temperature shutdown Thin SOT-23-5 package option 2mm × 2mm leadless MLF™-8 package option -40°C to +125°C junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VDFN | ||
| 10 V | ||
| 2.5 V | ||
| Gold over Nickel Palladium | ||
| 1 % | ||
| 0.2 % | ||
| 10 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 2.5000, 10.0000 V | ||
| -40 to 105 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 34 V | ||
| 8MLF EP | ||
| 8 | ||
| 2 x 2 x 0.9 mm | ||
| Extended Industrial | ||
| MLF EP | ||
| 1050 to 1350 kHz | ||
| 1.2 MHz | ||
| SEPIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |