PDP SEO Portlet

MIC2288YD5-TR

DC-DC Switching Regulator, Boost, 2.5V to 10V in, 3.6V to 34V out, 1A out, SOT-23-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2288YD5-TR
Secondary Manufacturer Part#: MIC2288YD5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIC2288YD5-TR is a 1A 1.2MHz PWM boost converter in low-profile. It implements a constant frequency, current mode control scheme with internal compensation that offers excellent transient response and output regulation performance. The high frequency oper

  • Stable with ceramic capacitors
  • Input voltage range from 2.5V to 10V
  • Output voltage adjustable to 34V
  • Switch current limit of 1.2A typ
  • 1.2MHz PWM operation
  • Low output voltage ripple
  • Undervoltage Locko

Technical Attributes

Find Similar Parts

Description Value
0.1 %
0.2 %
10 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
2.5000, 10.0000 V
-40 to 125 °C
1 A
1A A
Adjustable
34 V
5TSOT-23
T/R
Extended Industrial
1200 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.64
6000+
$0.62745
12000+
$0.61856
24000+
$0.60991
48000+
$0.6