PDP SEO Portlet

MIC2287CYD5-TR

LED Driver, Boost, 1.2MHz, 2.5 to 10 V Supply, 34V Out, 500mA, 40 °C to 105 °C, TSOT-23-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2287CYD5-TR
Secondary Manufacturer Part#: MIC2287CYD5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIC2287CYD5-TR is a 1.2MHz pulse width modulated (PWM), boost-switching regulator that is optimized for constant-current, white LED driver applications. With a maximum output voltage of 37V and a switch current of over 500mA, the MIC2287C easily drives a string of up to 6 white LEDs in series, ensuring uniform brightness and eliminating several ballast resistors. The MIC2287C implements a constant frequency, 1.2MHz PWM control scheme. The high frequency PWM operation saves board space by reducing external component sizes. The added benefit of the constant frequency PWM scheme as opposed to variable frequency topologies is much lower noise and input ripple injected back into the battery source. Application includes white LED driver for backlighting: cell phones, PDAs, GPS systems, digital cameras, MP3 players, IP phones, and LED flashlights.

  • Over-temperature protection
  • 95mV Feedback voltage

Technical Attributes

Find Similar Parts

Description Value
2.5 V
10 V
3.6 V
PWM
TSOT
Gold over Nickel Palladium
260 °C
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
Constant Current|Constant Frequency
34 V
5TSOT-23
5
2.9 x 1.6 x 0.87 mm
Extended Industrial
TSOT-23
Boost (Step Up), Constant Cu
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.82857
6000+
$0.78378
12000+
$0.76316
24000+
$0.74359
48000+
$0.725