MIC22400YML-TR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MIC22400YML-TR
Secondary Manufacturer Part#: MIC22400YML-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| VQFN | ||
| Gold over Nickel Palladium | ||
| 0.2 % | ||
| 260 °C | ||
| 5.5 V | ||
| 2.6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2.6000, 5.5000 V | ||
| -40 to 125 °C | ||
| 4 A | ||
| 4A A | ||
| Adjustable | ||
| 0.7 V | ||
| 20MLF EP | ||
| 20 | ||
| 4 x 3 x 0.8 mm | ||
| Extended Industrial | ||
| MLF EP | ||
| 800 to 4000 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |