PDP SEO Portlet

MIC2212-LOYML-TR

LDO Regulator Pos 2.7V/2.9V 0.3A 10-Pin VDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2212-LOYML-TR
Secondary Manufacturer Part#: MIC2212-LOYML-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
2.25 V
2.25 to 5.5 V
60 °C/W
Gold over Nickel Palladium
0.3 %/V
1.5 %
260 °C
0.19@150mA|0.34@300mA V
0.065 mA
Surface Mount
MSL 1 - Unlimited
2
10
2
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
2.7, 2.9 V
10VDFN
10
Positive Output
3 x 3 x 0.83 mm
Extended Industrial
VDFN
0.24@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.8008
10000+
$0.7696
20000+
$0.7384
40000+
$0.7072
80000+
$0.6942