MIC2198YML-TR
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 32V 12-Pin MLF T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: MIC2198YML-TR
Secondary Manufacturer Part#: MIC2198YML-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 76 % | ||
| VDFN | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 12 | ||
| 1 | ||
| 4.5, 32 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 12MLF | ||
| 12 | ||
| Extended Industrial | ||
| MLF | ||
| 32 V | ||
| 4.5 V | ||
| 500 kHz | ||
| Synchronous Buck (Step Down) | ||
| Synchronous Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |