MIC2194YM-TR
Current Mode PWM Controller 8-Pin SOP T/R
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: MIC2194YM-TR
Secondary Manufacturer Part#: MIC2194YM-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 % | ||
| SOIC | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 4.5, 32 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOP | ||
| 8 | ||
| SOP | ||
| 14 V | ||
| 2.9 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |