MIC2182-3.3YSM
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 32V 16-Pin SSOP Tube
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: MIC2182-3.3YSM
Secondary Manufacturer Part#: MIC2182-3.3YSM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 86 % | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 2.9, 14 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16SSOP | ||
| 16 | ||
| Industrial | ||
| SSOP | ||
| 32 V | ||
| 4.5 V | ||
| Synchronous Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |