MIC2171WU
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MIC2171WU
Secondary Manufacturer Part#: MIC2171WU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| DDPAK | ||
| 95 % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5 | ||
| 1 | ||
| No | ||
| 2.7000, 40.0000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2500 mA | ||
| 4A | ||
| 65 V | ||
| 5TO-263 | ||
| Tube | ||
| 112 kHz | ||
| 100 kHz | ||
| Flyback, SEPIC, Flyback, Fo |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |