PDP SEO Portlet

MIC2169YMM

Voltage Mode PWM Controller 0.8 to 13.34V 10-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2169YMM
Secondary Manufacturer Part#: MIC2169YMM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
92 %
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
1
10
1
5 V
-40 to 125 °C
125 °C
-40 °C
0.8 to 13.34 V
10MSOP
10
3 x 3 x 0.92 mm
MSOP
500 kHz
No
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.54286
400+
$2.4054
600+
$2.3421
1000+
$2.28205
2000+
$2.225