MIC2169YMM-TR
106.25/212.5MHZ 2 X LVPECL CLOCK SYN
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: MIC2169YMM-TR
Secondary Manufacturer Part#: MIC2169YMM-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 92 % | ||
| MSOP | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 10 | ||
| 500 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |