MIC2169AYMM
Voltage Mode PWM Controller 0.8V To 13.34V 10-Pin MSOP Tube
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: MIC2169AYMM
Secondary Manufacturer Part#: MIC2169AYMM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 92 % | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 3, 14.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 10MSOP | ||
| 10 | ||
| MSOP | ||
| 14.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |