MIC2169AYMM-TR
Voltage Mode PWM Controller 0.8V To 13.34V 10-Pin MSOP T/R
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: MIC2169AYMM-TR
Secondary Manufacturer Part#: MIC2169AYMM-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 92 % | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 4.5, 75 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 10MSOP | ||
| 10 | ||
| MSOP | ||
| 14.5 V | ||
| 3 V | ||
| 500 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |