MIC2145YMM
Manufacturer:Microchip
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MIC2145YMM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Adjustable | ||
| 2.4 V | ||
| SEPIC | ||
| null | ||
| 16 V | ||
| 85 % | ||
| -40 °C | ||
| 2 A | ||
| 16 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| 450 kHz | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |