MIC2145YML
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 4.5, 14.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1 A | ||
| 10VDFN | ||
| 10 | ||
| Industrial | ||
| VDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |