PDP SEO Portlet

MIC2133YML-TR

DC to DC Controller Single-OUT Synchronous Buck 8V to 75V 32-Pin VQFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2133YML-TR
Secondary Manufacturer Part#: MIC2133YML-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIC2133YML-TR is a MIC2133 series constant on-time, dual phase synchronous buck controller featuring a unique adaptive ON-time control architecture with Hyperlight Load® and phase shedding features. The Hyper Speed Control® architecture supports ultrafast transient response under medium to heavy load conditions. The soft start is also programmable externally with a capacitor, thus enabling safe start-ups into heavy loads. This include under-voltage lockout to ensure proper operation under power-sag conditions, programmable soft start to reduce inrush current, overvoltage discharge, hiccup mode short-circuit protection and thermal shutdown.

  • Input voltage range from 4.5V to 75V, input down to 2V when VDD = 5V from external supply
  • Adjustable output voltage from 0.6V to 28V, 0.6V internal reference with ±1% accuracy
  • HyperLight Load® and automatic phase shedding, 100kHz to 1MHz switching frequency per phase
  • High-voltage internal 5V LDO for single-supply, droop feature for adaptive voltage positioning
  • Programmable current limit and hiccup mode short-circuit protection
  • Thermal shutdown with hysteresis, supports start-up to pre-bias output
  • Remote sense amplifier for tight output regulation
  • Accurate current balancing between phases
  • 32-pin VQFN package
  • Temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Constant Frequency
80 %
VQFN
1
32
105 °C
-40 °C
75 V
4.5 V
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$2.28378
6600+
$2.23841
13200+
$2.20627
26400+
$2.17503
52800+
$2.1125