MIC2130-1YTSE
Voltage Mode PWM Controller 0.7V To 34V 15000mA 16-Pin TSSOP EP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: MIC2130-1YTSE
Secondary Manufacturer Part#: MIC2130-1YTSE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Voltage Mode Control | ||
| 92 % | ||
| TSSOP | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 4.5, 14.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16TSSOP EP | ||
| 16 | ||
| TSSOP EP | ||
| 40 V | ||
| 8 V | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |