MIC2102YML-TR
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 38V 16-Pin QFN T/R
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: MIC2102YML-TR
Secondary Manufacturer Part#: MIC2102YML-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 % | ||
| VQFN | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 8, 40 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16QFN | ||
| 16 | ||
| Extended Industrial | ||
| QFN | ||
| 38 V | ||
| 4.5 V | ||
| 600 kHz | ||
| Synchronous Buck (Step Down) | ||
| Synchronous Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |