MIC2091-1YM5-TR
Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 100 mA, 0.7 ohm, SOT-23-5
- RoHS 10 Compliant
- Tariff Charges
The MIC2091 are high-side MOSFET power switches optimized for general-purpose 50mA or 100mA low power distribution in circuits requiring over-current limiting and circuit protection. Typical applications for these parts are for switching power in USB ports, portable consumer items, camera and camcorder motor protection, thermal printer head protection, and many other low current-load switching applications. The MIC2091 come in two versions: autoretry current limit and output latch off on an over current fault. The MIC2091 are offered in a space saving 5-pin SOT-23 package with an operating junction temperature range of -40°C to +125°C.
1.8V to 5.5V supply voltage 790 m? typical RDSON at 3.3V MIC2091 is rated for 100mA minimum continuous current Reverse current blocking (OGI) 20ns super fast reaction time to hard short at output 10ms fault flag delay (tD_FAULT/) eliminates false assertions Auto-retry overcurrent and short-circuit protection (-1 version) Latch-off on current limit (-2 version) Thermal shutdown Fault status flag indicates: over-current, overtemperature, or UVLO Under-voltage lockout (UVLO) Low quiescent current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mA | ||
| 5.5 V | ||
| 1.8 to 5.5 V | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 85 °C | ||
| -40 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 mm | ||
| Extended Industrial | ||
| SOT-23 | ||
| USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |