PDP SEO Portlet

MIC2090-1YM5-TR

Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2090-1YM5-TR
Secondary Manufacturer Part#: MIC2090-1YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC2090-1YM5 TR is a current limiting power Distribution Switch optimized for general-purpose 50 or 100mA low power distribution in circuits requiring Over-current limiting and circuit protection. It has 20ns super fast reaction time to hard short at output and 10ms fault flag delay eliminates false assertions.

  • Reverse current blocking
  • Auto-retry over-current and short-circuit protection
  • Latch-OFF on current limit
  • Thermal shutdown
  • Fault status flag indicates - over-current, over-temperature or UVLO
  • Under-voltage lockout
  • Low quiescent current

Technical Attributes

Find Similar Parts

Description Value
50 mA
1.8 to 5.5 V
Surface Mount
MSL 1 - Unlimited
5
1
-40 to 85 °C
85 °C
-40 °C
5SOT-23
T/R
Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2772
6000+
$0.2664
12000+
$0.2556
24000+
$0.2448
48000+
$0.2403