MIC2075-1YMM
USB HIGH-SIDE POWER SWITCH
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MIC2075-1YMM
Secondary Manufacturer Part#: MIC2075-1YMM
- RoHS 10 Compliant
- Tariff Charges
- 140mO Maximum on-resistance
- 2.7V to 5.5V Operating range
- 500mA Minimum continuous output current
- Short-circuit protection with thermal shutdown
- Fault status flag with 3ms filter eliminates false assertions
- Undervoltage lockout
- Reverse current flow blocking (no "body diode"")
- Logic-compatible input
- Soft-start circuit
- Low quiescent current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| 5.5 V | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |