PDP SEO Portlet

MIC2075-1YMM-TR

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin MSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2075-1YMM-TR
Secondary Manufacturer Part#: MIC2075-1YMM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC2075 are high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2075 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers “smart” thermal shutdown that reduces current consumption in fault modes.When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. Both devices employ soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is provided that is asserted during overcurrent and thermal shutdown conditions. The MIC2075 is available in the MM8® 8-lead MSOP and 8-lead SOP.

140mO maximum on-resistance 2.7V to 5.5V operating range 500mA minimum continuous output current Short-circuit protection with thermal shutdown Fault status flag with 3ms filter eliminates false assertions Undervoltage lockout Reverse current flow blocking (no “body diode”) Circuit breaker mode (MIC2075) reduces power consumption Logic-compatible input Soft-start circuit Low quiescent current UL File # E179633

Technical Attributes

Find Similar Parts

Description Value
1.25 A
5.5 V
2.7 to 5.5 V
Gold over Nickel Palladium
260 °C
Surface Mount
MSL 1 - Unlimited
8
1
-40 to 85 °C
85 °C
-40 °C
8MSOP
8
3 x 3 x 0.92 mm
Industrial
MSOP
High Side Switch|USB Power Distribution Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.48378
5000+
$0.4797
10000+
$0.47558
20000+
$0.47143
40000+
$0.4674