MIC2045-1YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 1 to 6A 16-Pin TSSOP Tube
Manufacturer:Microchip
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MIC2045-1YTS
Secondary Manufacturer Part#: MIC2045-1YTS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| Matte Tin | ||
| Surface Mount | ||
| 1 | ||
| 16 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16TSSOP | ||
| 16 | ||
| Industrial | ||
| TSSOP | ||
| High Side Switch|USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |