MIC2042-2YM
USB Power SW Hi Side/DIST Single 1.6V to 5.5V 0.5 to 3A 8-Pin SOP Tube
Manufacturer:Microchip
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MIC2042-2YM
Secondary Manufacturer Part#: MIC2042-2YM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| SOIC | ||
| 5.5 V | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 60 mOhm | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOP | ||
| 8 | ||
| Industrial | ||
| SOP | ||
| Yes | ||
| High Side Switch|USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |