PDP SEO Portlet

MIC2039AYM6-TR

Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 2.5 A, 0.075 ohm, SOT-23-6

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2039AYM6-TR
Secondary Manufacturer Part#: MIC2039AYM6-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC2039AYM6 TR is a high-accuracy high-side adjustable current limit Power Switch providing increased system reliability by using 5% current limit accuracy. The switch has an operating input voltage range from 2.5 to 5.5V, is internally current limited and has thermal shutdown to protect the device and system. The MIC2039 is offered with either active-high or active-low logic level enable input controls. It has an open drain fault status output flag with a built-in 32ms delay that asserts low during over-current or thermal shutdown conditions. The switch features an adjustable output current limit that is resistor programmable from 0.2 to 2.5A. The switch also offers a unique, Kickstart feature that allows momentary high-current surges up to the secondary current limit (ILIMIT_2nd) during start-up or while operating in steady state. This is useful for charging loads with high inrush currents such as capacitors.

  • Kickstart - momentary secondary current limit threshold
  • Soft-start functionality
  • Under-voltage lockout
  • Fault status output flag logic controlled enable
  • Thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
2.5 A
5.5 V
2.5 to 5.5 V
Gold over Nickel Palladium
Surface Mount
MSL 1 - Unlimited
6
1
-40 to 125 °C
125 °C
-40 °C
6SOT-23
6
Extended Industrial
SOT-23
High Side Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.8008
6000+
$0.7696
12000+
$0.7384
24000+
$0.7072
48000+
$0.6942