MIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MIC2026-2YM
Secondary Manufacturer Part#: MIC2026-2YM
- RoHS 10 Compliant
- Tariff Charges
The MIC2026-2YM is a dual-channel power Distribution Switch optimized for general-purpose power distribution requiring circuit protection. The switch is internally current limited and have thermal shutdown that protects the device and load. The device employs soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during over-current and thermal shutdown conditions. Transient faults are internally filtered.
- 140mO Maximum on-resistance
- Short-circuit protection with thermal shutdown
- Fault status flag with 3ms filter eliminates false assertions
- Under-voltage lockout
- Reverse current flow blocking
- Circuit breaker mode
- Logic-compatible input
- Soft-start circuit
- Low quiescent current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| 5.5 V | ||
| 2.7 to 5.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOIC | ||
| Tube | ||
| Industrial | ||
| High Side Switch|USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |