MIC2026-1YM
Power Load Distribution Switch IC, Active High, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MIC2026-1YM
Secondary Manufacturer Part#: MIC2026-1YM
- RoHS 10 Compliant
- Tariff Charges
The MIC2026-1YM is a high-side MOSFET 2-channel Power Distribution Switch, optimized for general-purpose power distribution requiring circuit protection. It is internally current limited and have thermal shutdown that protects the device and load. Device employs soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during over-current and thermal shutdown conditions. Transient faults are internally filtered.
- 140mO Maximum On-resistance per Channel
- 2.7V to 5.5V Operating Range
- 500mA Minimum Continuous Current per Channel
- Short-circuit Protection with Thermal Shutdown
- Thermally Isolated Channels
- Fault Status Flag with 3ms Filter Eliminates False Assertions
- Under-voltage Lockout
- Reverse Current Flow Blocking (No "Body Diode"")
- Logic-compatible Inputs
- Soft-start Circuit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| SOIC | ||
| 2.7 to 5.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| -40 to 85 °C | ||
| 8SOIC | ||
| Tube | ||
| Industrial | ||
| High Side Switch|USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |