MIC2026-1YM-TR
Power Load Distribution Switch IC, Active High, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
- RoHS 10 Compliant
- Tariff Charges
The MIC2026-1YM TR is a dual-channel Power Distribution Switch for general-purpose power distribution requiring circuit protection. This is internally current limited and have thermal shutdown that protects the device and load. It offers smart thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. Both devices employ soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during over current and thermal shutdown conditions. Transient faults are internally filtered.
- 140mO Maximum on-resistance per channel
- Short-circuit protection with thermal shutdown
- Thermally isolated channels
- Fault status flag with 3ms filter eliminates false assertions
- Under-voltage lockout
- Reverse current flow blocking (no body diode)
- Circuit breaker mode
- Logic-compatible inputs
- Soft-start circuitry
- Low quiescent current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| 5.5 V | ||
| 2.7 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOIC | ||
| T/R | ||
| Industrial | ||
| USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |