MIC2005A-1YM6-TR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MIC2005A-1YM6-TR
Secondary Manufacturer Part#: MIC2005A-1YM6-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| 2.5 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 170 mOhm | ||
| -40 to 85 °C | ||
| 6SOT-23 | ||
| T/R | ||
| Industrial | ||
| High Side Switch|USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |