MIC2005-0.5YM6-TR
Power Load Distribution Switch IC, Active High/Low, 1 Output, 5.5 V in, 500 mA, 0.07 ohm, SOT-23-6
- RoHS 10 Compliant
- Tariff Charges
The MIC2005 family of switches are current limiting, high-side power switches, designed for general purpose power distribution and control in digital televisions (DTV), printers, set top boxes (STB), PCs, PDAs, and other peripheral devices. MIC2005 family’s primary functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels, protecting both the device and the load, under highcurrent or fault conditions. Features include fault reporting, fault blanking to eliminate noise-induced false alarms, output slew rate limiting, under voltage detection, automatic-on output, and enable pin with choice of either active low or active high enable. The FET is self-contained, with a fixed- or user-adjustable current limit. The MIC2005 family is ideal for any system where current limiting and power control are desired. The MIC2005 family is offered, depending on the desired features, in a space-saving 5-pin SOT-23, 6-pin SOT-23, and 2mm x 2mm MLF® packages.
70mO typical on-resistance @ 5V Enable active high or active low 2.5V - 5.5V operating range Pre-set current limit values of 0.5A, 0.8A, and 1.2A Adjustable current limit 0.2A to 2.0A (MIC20X7- MIC20X9) Undervoltage lock-out (UVLO) Variable UVLO allows adjustable UVLO thresholds Automatic load discharge for capacitive loads Soft-start prevents large current inrush Adjustable slew rate allows custom slew rates Automatic-on output after fault Thermal protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| 5.5 V | ||
| 2.5 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SOT-23 | ||
| T/R | ||
| Industrial | ||
| High Side Switch|USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |