PDP SEO Portlet

MIC1832MY

Processor Supervisor 2.97V 3.3V/3V 8-Pin SOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC1832MY
Secondary Manufacturer Part#: MIC1832MY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC1832 is a low-current microprocessor supervisor for monitoring 3.3V and 3V systems. The device features logic-selectable (TOL) reset thresholds of 10% or 20% of 3.3V; a pushbutton reset input; a watchdog timer with three-state selectable (TD) timeo

Low-current version of DS1832 Low current: 15µA (typ), 25µA (max) Selectable threshold (TOL): 10% or 20% of 3.3V Selectable watchdog timer (TD): 150ms, 600ms, 1.2s Power OK/Reset time delay: 250ms (min) Debounced pushbutton reset input Dual complementary

Technical Attributes

Find Similar Parts

Description Value
No
No
610 ms
SOIC
Surface Mount
Gold over Nickel Palladium
Yes
1000 ms
2.97 V
2.8 V
3.3, 3 V
Surface Mount
MSL 1 - Unlimited
1
8
1
30 uA
-40 to 85 °C
85 °C
-40 °C
Active Low|Open Drain
8SOIC
8
No
5 x 3.94 x 1.47 mm
No
Active-High, Active-Low, Push-
2.55V, 2.88V, 2.88V
Industrial
SOIC
5.5 V
1.4 V
3.3, 5 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:570  Mult:95  
USD $:
570+
$0.57817
1140+
$0.5733
2280+
$0.56838
4560+
$0.56341
9120+
$0.5586