PDP SEO Portlet

MIC1557YM5-TR

Timer, Oscillator IC, IttyBitty CMOS RC, Astable, 5 MHz, 2.7 V to 18 V, SOT-23-5

Manufacturer:Microchip
Product Category: Clock & Timing, Timers
Avnet Manufacturer Part #: MIC1557YM5-TR
Secondary Manufacturer Part#: 41AH8527
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC1557YM5 TR is an Itty-bitty® RC Timer or Oscillator designed to provide rail-to-rail pulses for precise time delay or frequency generation. The device is similar in function to the industry standard 555 without a frequency control (FC) pin or an open collector discharge (D) pin. The threshold pin (TH) has precedence over the trigger (TR) input, ensuring that the BiCMOS output is off when TR is high. The oscillator may be used as an a stable (oscillator) or monostable (one-shot) with separate threshold and trigger inputs. In the one-shot mode, the output pulse width is precisely controlled by an external resistor and a capacitor. Time delays may be accurately controlled from microseconds to hours. In the oscillator mode, the output is used to provide precise feedback with a minimum of one resistor and one capacitor producing a 50% duty cycle square wave.

  • Timing from microseconds to hours
  • Threshold input precedence over trigger input
  • No output cross-conduction current spikes

Technical Attributes

Find Similar Parts

Description Value
5
1
85 °C
-40 °C
MIC1555 Series
18 Vdc
2.7 Vdc
RC Timer / Oscillator

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.654
25+
$0.542
50+
$0
100+
$0