PDP SEO Portlet

MIC1555YM5-TR

Timer, Oscillator & Pulse Generator, 5 MHz, 2.7 V to 18 V Supply, TSOT-23-5

Manufacturer:Microchip
Product Category: Clock & Timing, Timers
Avnet Manufacturer Part #: MIC1555YM5-TR
Secondary Manufacturer Part#: MIC1555YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC1555 IttyBitty® CMOS RC timer/oscillator are designed to provide rail-to-rail pulses for precise time delay or frequency generation. The devices are similar in function to the industry standard “555”, without a frequency control (FC) pin or an opencollector discharge (D) pin. The threshold pin (THR) has precedence over the trigger (TRG) input, ensuring that the BiCMOS output is off when TRG is high. The MIC1555 can be used as an astable (oscillator) or monostable (one-shot) with separate threshold and trigger inputs. In the one-shot mode, the output pulse width is precisely controlled by an external resistor and a capacitor. Time delays may be accurately controlled from microseconds to hours. In the oscillator mode, the output is used to provide precise feedback, with a minimum of one resistor and one capacitor producing a 50% duty cycle square wave. The MIC1555 is powered from a +2.7V to +18V supply voltage and is rated for -40°C to +85°C ambient temperature range. The MIC1555 is available in SOT-23- 5, and thin SOT23-5 5-pin packages. A low profile, ultrathin, (UTDFN), version of the MIC1555 (with chip select) is also available.

+2.7V to +18V operation Low current 200µA typical (TRG and THR low) at 3V supply Timing from microseconds to hours “Zero” leakage trigger and threshold inputs 50% square wave with one resistor, one capacitor Threshold input precedence over trigger input <0.005%/°C temperature stability <0.055%/V supply stability 10-pin ultra-thin DFN package (2mm × 2mm × 0.4mm) Small SOT-23-5 surface mount package

Technical Attributes

Find Similar Parts

Description Value
5
1
85 °C
-40 °C
MIC1555 Series
18 Vdc
2.7 Vdc
RC Timer / Oscillator

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42857
6000+
$0.4054
12000+
$0.39474
24000+
$0.38462
48000+
$0.375