PDP SEO Portlet

MEC1633X-AUE

MIXED SIGNAL MOBILE EMBEDDED CONTROLLER WITH FLASH AND ARC C

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: MEC1633X-AUE
Secondary Manufacturer Part#: MEC1633X-AUE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MEC1633 is the mixed signal base component of a multi-device advanced I/O controller architecture. The MEC1633 incorporates a high-performance 32-bit ARC 625D embedded microcontroller with a 192 Kilobyte Embedded Flash Subsystem, 16 Kilobytes of SRAM, 1 Kilobyte EEPROM emulation, and a 2 Kilobyte EEPROM. The MEC1633 communicates with the system host using the Intel Low Pin Count bus.

The MEC1633 is the EC Base Component of a split-architecture Advanced I/O Controller system which uses BC-Link communication protocol to access up to three companion components. The BC-Link protocol is peer-to-peer providing communication between the MEC1633 embedded controller and registers located in a companion.

The MEC1633 is directly powered by two separate suspend supply planes (VBAT and VTR) and senses a third runtime power plane (Vcc) to provide “instant on” and system power management functions. The MEC1633 also contains an integrated VTR Reset Interface and a system Power Management Interface that supports low-power states and can drive state changes as a result of hardware wake events as defined by the MEC1633 Wake Interface.

The MEC1633 defines a software development system interface that includes an MCU serial Debug Port, a two pin serial debug port with a 16C550A register interface that is accessible to the EC or to the LPC host and can operate up to 2 MB/s, a flexible Flash programming interface, a Port 80 BIOS Debug Port, Gang Programmer Interface, and a JTAG interface. The EC can also drive the JTAG interface as a master.

  • 3.3V Operation
  • ACPI Compliant
  • LPC Interface
    • Supports LPC Bus frequencies of 19.2MHz to 33MHz
  • VTR (standby) and VBAT Power Planes
    • Low Standby Current in Sleep Mode
  • Configuration Register Set
    • Compatible with ISA Plug-and-Play Standard
    • EC-Programmable Base Address
  • ARC-625D Embedded Controller (EC)
    • 16 KB Single Cycle 32-bit Wide Dual-ported SRAM, Accessible as Closely Coupled Data Memory and Instruction Memory
    • 4KB Boot ROM
    • 32 x 32 -> 64 Fast Multiply
    • Divide Assist and Saturation Arithmetic
    • Maskable Interrupt Aggregator/Accelerator Interface
    • Maskable Hardware Wake-Up Events
    • Sleep mode
    • JTAG Debug Port, Includes JTAG Master
    • MCU Serial Debug Port
    • 1µS Delay Register
    • 10-Channel DMA Interface Supports SMBus Controllers and EC/Host GP-SPI Controllers

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:176  Mult:176  
USD $:
176+
$8.7
352+
$8.22973
704+
$8.01316
1408+
$7.80769
2816+
$7.6125