MEC1404-NU
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: MEC1404-NU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 MHz | ||
| null | ||
| null | ||
| 106 I/O's | ||
| 0 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| MEC | ||
| MEC14xx | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 70 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |