PDP SEO Portlet

MD1822K6-G

MOSFET DRVR 2A 4-OUT Hi/Lo Side Inv/Non-Inv 16-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MD1822K6-G
Secondary Manufacturer Part#: MD1822K6-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MD1822 is a high speed, four channel MOSFET driver designed to drive high voltage P- and N-channel MOSFETs for medical ultrasound applications and other applications requiring a high output current for a capacitive load. The high-speed input stage of the MD1822 can operate from a 1.8 to 5.0V logic interface with an optimum operating input signal range of 1.8 to 3.3V. An adaptive threshold circuit is used to set the level translator switch threshold to the average of the input logic 0 and logic 1 levels. The input logic levels may be ground referenced, even though the driver is putting out bipolar signals. The level translator uses a proprietary circuit, which provides DC coupling together with high-speed operation. The output stage of the MD1822 has separate power connections enabling the output signal L and H levels to be chosen independently from the supply voltages used for the majority of the circuit. As an example, the input logic levels may be 0 and 1.8V, the control logic may be powered by +5.0 and -5.0V, and the output L and H levels may be varied anywhere over the range of -5.0 to +5.0V. The output stage is capable of peak currents of up to ±2.0A, depending on the supply voltages used and load capacitance present. The PE pin serves a dual purpose. First, its logic H level is used to compute the threshold voltage level for the channel input level translators. Second, when PE is low, the outputs are disabled, with the A & C output high and the B & D output low. This assists in properly precharging the AC coupling capacitors that may be used in series in the gate drive circuit of an external PMOS and NMOS transistor pair.

  • Mixed inversion MOSFET driver
  • 6.0ns rise and fall time
  • 2.0A peak output source/sink current
  • 1.8 to 5.0V input CMOS compatible
  • 5.0 to 10V total supply voltage
  • Smart logic threshold
  • Low jitter design
  • Four matched channels
  • Drives two P- and two N-channel MOSFETs
  • Outputs can swing below ground
  • Low inductance, quad flat no-lead package
  • High performance, thermally enhanced packaging

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
High and Low Side
6.5 ns
1.8V to 5V|CMOS
Matte Tin
260
7 ns
6.5 ns
7 ns
Surface Mount
4
16
4
4
-20 to 85 °C
85 °C
-20 °C
6.5 ns
2 Ohm
16QFN EP
2 A
16
MOSFET
3 x 3 x 0.88 mm
No
2 A
2 A
QFN EP
10 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.64286
6600+
$1.55405
13200+
$1.51316
26400+
$1.47436
52800+
$1.4375