MD1811K6-G
MOSFET DRVR 2A 4-OUT Hi/Lo Side Inv/Non-Inv 16-Pin QFN
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: MD1811K6-G
- RoHS 10 Compliant
- Tariff Charges
- 6.0ns rise and fall time
- 2.0A peak output source/sink current
- 1.8 to 5.0V input CMOS compatible
- 5.0 to 12V total supply voltage
- Smart logic threshold
- Low jitter design
- Quad matched channels
- Drives two P- and two N-channel MOSFETs
- Outputs can swing below ground
- Low inductance quad flat no-lead package
- High-performance thermally-enhanced QFN
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 4 Channels | ||
| null | ||
| 7 ns | ||
| 7 ns | ||
| -20 °C | ||
| 5 V | ||
| 12 V | ||
| Inverting, Non-Inverting | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 2 A | ||
| 2 A | ||
| 85 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |