PDP SEO Portlet

MD0105K6-G

Circuit Protection Misc Four-Channel High Voltage Protection T/R Switch

Manufacturer:Microchip
Avnet Manufacturer Part #: MD0105K6-G
Secondary Manufacturer Part#: MD0105K6-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MD0105 is a high voltage current limiting protection device. It is designed to protect a low noise receiver from the high voltage transmit pulses in ultrasound applications and is commonly referred to as a T/R (transmit and receive) switch. The MD0105 can be considered as a normally closed switch with a typical switch resistance of 15O, allowing small signals to pass. Once the voltage drop across the two terminals exceeds a nominal value of ±2.0V, the device will start to turn off. In the off state, the MD0105 can withstand up to ±130V across its terminals. A small amount of current, typically 200µA, is allowed to flow through. The MD0105 is not limited to just ultrasound applications. It can also be used for resettable fuses to protect power lines, output short circuit protection, and data acquisition. The MD0105 is available in an 18-Lead 5x5mm DFN package as a four-channel device.

  • Up to ±130V input voltage protection
  • Low on resistance - 15O typical
  • Fast switching speed
  • Four electrically isolated channels
  • No external supplies needed

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$5.48571
980+
$5.18919
1960+
$5.05263
3920+
$4.92308
7840+
$4.8