PDP SEO Portlet

MD0100DK6-G

High-Voltage Protection T/R Switch 8-Pin VDFN-EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MD0100DK6-G
Secondary Manufacturer Part#: MD0100DK6-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MD0100 is a high voltage, two terminal, bi-directional, current-limiting protection device. The two terminals are interchangeable. It is designed to protect a low noise receiver from the high voltage transmit pulses in ultrasound applications and is commo

  • Up to ±100V input voltage protection
  • Low on resistance - 15O typical
  • Fast switching speed
  • Effectively, a simple two terminal device
  • No external supplies needed

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$2.9
6600+
$2.74324
13200+
$2.67105
26400+
$2.60256
52800+
$2.5375