PDP SEO Portlet

MCP9902T-1E/RW

Temp Sensor Digital Serial (2-Wire, I2C, SMbus) 8-Pin WDFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP9902T-1E/RW
Secondary Manufacturer Part#: MCP9902T-1E/RW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP9902/3/4 is a high-accuracy, low-cost, System Management Bus (SMBus) temperature sensor. The MCP9902/3/4 monitors up to four temperature channels. Advanced features such as Resistance Error Correction (REC), Beta Compensation and automatic diode-type detection combine to provide a robust solution for complex environmental monitoring applications

  • Up to Three External Temperature Monitors - ±1°C maximum accuracy MCP9902: -40°C to +105°C MCP9903/4: -40°C to +125°C - ±2°C maximum accuracy (+65°C < TDIODE < +125°C) - 0.125°C resolution
  • Internal Temperature Monitor - ±1°C accuracy - (-40°C to +65°C) - 0.125°C resolution
  • Supports up to 2.2 nF diode filter capacitor
  • Up to 400 kHz clock rate - Maskable with register control
  • Programmable SMBus address • Operating voltage: 3.0 to 3.6 (V)
  • ESD protection: 2 kV HBM
  • Temperature Range: -40°C to +125°C
  • Available in a small 8-Lead 2x2 mm WDFN and 10-lead 3x3 mm VDFN package

Technical Attributes

Find Similar Parts

Description Value
± 1°C
125 °C
-40 °C
2
8
125 °C
-40 °C
I2C, SMBus
MCP9902 Series
11 Bits
WDFN
Open Drain
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.77143
6000+
$0.72973
12000+
$0.71053
24000+
$0.69231
48000+
$0.675