PDP SEO Portlet

MCP98243-BE/MC

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin DFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP98243-BE/MC
Secondary Manufacturer Part#: MCP98243-BE/MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip Technology Inc.’s MCP98243 digital temperature sensor convert temperature from -40°C and +125°C to a digital word. These sensors meet JEDEC Specification JC42.4-TSE3000B3 and JC42.4-TSE2002B3 Memory Module Thermal Sensor Component. It provides an accuracy of ±0.2°C/±1°C (typical/maximum) from +75°C to +95°C. In addition, MCP98243 has an internal 256 Byte EEPROM which can be used to store memory module and vendor information. The MCP98243 digital temperature sensor comes with user-programmable registers that provide flexibility for DIMM temperature-sensing applications. The registers allow user-selectable settings such as Shutdown or Low-Power modes and the specification of temperature Event boundaries. When the temperature changes beyond the specified Event boundary limits, the MCP98243 outputs an Alert signal at the Event pin. The user has the option of setting the temperature Event output signal polarity as either an active-low or active-high comparator output for thermostat operation, or as a temperature Event interrupt output for microprocessor-based systems. The MCP98243 EEPROM is designed specifically for DRAM DIMMs (Dual In-line Memory Modules) Serial Presence Detect (SPD). The lower 128 Bytes (address 0x00 to 0x7F) can be Permanent Write Protected (PWP) or Software Reversible Write Protected (SWP). This allows DRAM vendor and product information to be stored and write protected. The upper 128 bytes (address 0x80 to 0xFF) can be used for general purpose data storage. These addresses are not write protected. This sensor has an industry standard 2-wire, I2C compatible serial interface, allowing up to eight devices to be controlled in a single serial bus.

  • Meets JEDEC Specification
    • MCP9843 - JC42.4-TSE3000B3 Temperature Sensor
    • MCP98243 --> JC42.4-TSE2002B3 Temperature Sensor with 2 Kbit Serial EEPROM for Serial Presence Detect (SPD)
  • 2-wire I2C™/SMBus Interface
  • Available Packages:
    • DFN-8, TDFN-8, UDFN-8, TSSOP-8
  • Temperature Sensor Features
  • Temperature-to-Digital Converter
  • Sensor Accuracy (Grade B):
    • ±0.2°C/±1°C (typ./max.) ? +75°C to +95°C
    • ±0.5°C/±2°C (typ./max.) ? +40°C to +125°C
    • ±1°C/±3°C (typ./max.) ? -20°C to +125°C
  • Specified VDD Range: 3.0V to 3.6V
  • Operating Current: 200 µA (typical)
  • Operating VDD Range: 2.7V to 5.5V
  • Serial EEPROM Features (MCP98243)
  • Specified VDD Range: 1.8V to 5.5V
  • Operating Current:
    • Write ? 1.1 mA (typical) for 3.5 ms (typical)
    • Read ? 100 µA (typical)
  • Permanent and Reversible Software Write Protect
  • Softw

Technical Attributes

Find Similar Parts

Description Value
± 3°C
125 °C
-40 °C
1
8
125 °C
-40 °C
I2C, SMBus
MCP98243 Series
AEC-Q100
11 Bits
DFN
Digital, Open Drain
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:300  Mult:150  
USD $:
300+
$1.2
600+
$1.13514
1200+
$1.10526
2400+
$1.07692
4800+
$1.05