PDP SEO Portlet

MCP9804-E/MS

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, MSOP, 8 Pins

Manufacturer:Microchip
Product Category: ICs, Sensor ICs, IC Temperature Sensors
Avnet Manufacturer Part #: MCP9804-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP9804-E/MS is a general purpose, serial output digital temperature sensor in 8 pin MSOP package. This sensor converts temperatures between -40°C and 125°C to digital word with ±0.25°C/±1°C (typical/maximum) accuracy. The MCP9804 comes with user programmable registers that provide flexibility to temperature sensing applications. The registers allow user selectable settings such as shutdown or low power modes, specification of temperature alert window limits and critical output limits. When temperature changes beyond the specified boundary limits, the MCP9804 outputs an alert signal. This sensor has an industry standard 100KHz, 2-wire, SMBus/I2C compatible serial interface allowing up to eight or sixteen sensors to be controlled with a single serial bus.

  • Accuracy of ±0.25°C (-40°C to 125°C), +0.05°C (lifetime drift) and ±0.0625°C or ±1LSb repeatability
  • User selectable measurement resolution +0.5°C, +0.25°C, +0.125°C and +0.0625°C
  • User programmable temperature limits
  • User programmable temperature alert output
  • Operating voltage range from 2.7V to 5.5V
  • Operating current of 200µA
  • Shutdown current of 0.1µA
  • Operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
null
Digital
-40 °C
2.7 V
5.5 V
null
null
null
125 °C
null
-40 °C
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
Need More?
USD $:
$ 0.71429
500+
$0.71429
1000+
$0.67568
2000+
$0.6579
4000+
$0.64103
8000+
$0.625
SubTotal:
$357.14