PDP SEO Portlet

MCP9803T-M/SN

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP9803T-M/SN
Secondary Manufacturer Part#: MCP9803T-M/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP9803 family of digital temperature sensors converts temperatures between -55°C and +125°C to a digital word. They provide an accuracy of ±1°C (maximum) from -10°C to +85°C.

The MCP9803 family comes with user-programmable registers that provide flexibility for temperature sensing applications. The register settings allow user-selectable 9-bit to 12-bit temperature measurement resolution, configuration of the power-saving Shutdown and One-shot (single conversion on command while in Shutdown) modes and the specification of both temperature alert output and hysteresis limits. When the temperature changes beyond the specified limits, the MCP9803 outputs an alert signal. The user has the option of setting the alert output signal polarity as an active-low or active-high comparator output for thermostat operation, or as temperature event interrupt output for microprocessor-based systems.

This sensor has an industry standard 2-wire, I2C™/ SMBus compatible serial interface, allowing up to eight devices to be controlled in a single serial bus. These features make the MCP9803 ideal for sophisticated multi-zone temperature-monitoring applications.

  • Temperature-to-Digital Converter
  • Accuracy with 12-bit Resolution:
    • ±0.5°C (typical) at +25°C
    • ±1°C (maximum) from -10°C to +85°C
    • ±2°C (maximum) from -10°C to +125°C
    • ±3°C (maximum) from -55°C to +125°C
  • User-selectable Resolution: 9-12 bit
  • Operating Voltage Range: 2.7V to 5.5V
  • 2-wire Interface: I²C™/SMBus Compatible
  • Operating Current: 200 µA (typical)
  • Shutdown Current: 1 µA (maximum)
  • Power-saving One-shot Temperature Measurement
  • Available Packages: SOT-23-5, MSOP-8, SOIC-8
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
± 1°C
125 °C
-40 °C
1
8
125 °C
-40 °C
I2C, SMBus
MCP9803 Series
AEC-Q100
9 Bits
SOIC
Digital, Open Drain
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.72857
6600+
$0.68919
13200+
$0.67105
26400+
$0.65385
52800+
$0.6375