MCP9801T-M/SN
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
- RoHS 10 Compliant
- Tariff Charges
The MCP9801 family of digital temperature sensors converts temperatures between -55°C and +125°C to a digital word. They provide an accuracy of ±1°C (maximum) from -10°C to +85°C.
The MCP9801 family comes with user-programmable registers that provide flexibility for temperature sensing applications. The register settings allow user-selectable 9-bit to 12-bit temperature measurement resolution, configuration of the power-saving Shutdown and One-shot (single conversion on command while in Shutdown) modes and the specification of both temperature alert output and hysteresis limits. When the temperature changes beyond the specified limits, the MCP9801 outputs an alert signal. The user has the option of setting the alert output signal polarity as an active-low or active-high comparator output for thermostat operation, or as temperature event interrupt output for microprocessor-based systems.
This sensor has an industry standard 2-wire, I2C™/ SMBus compatible serial interface, allowing up to eight devices to be controlled in a single serial bus. These features make the MCP9801 ideal for sophisticated multi-zone temperature-monitoring applications.
- Temperature-to-Digital Converter
- Accuracy with 12-bit Resolution:
- ±0.5°C (typical) at +25°C
- ±1°C (maximum) from -10°C to +85°C
- ±2°C (maximum) from -10°C to +125°C
- ±3°C (maximum) from -55°C to +125°C
- User-selectable Resolution: 9-12 bit
- Operating Voltage Range: 2.7V to 5.5V
- 2-wire Interface: I²C™/SMBus Compatible
- Operating Current: 200 µA (typical)
- Shutdown Current: 1 µA (maximum)
- Power-saving One-shot Temperature Measurement
- Available Packages: SOT-23-5, MSOP-8, SOIC-8
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1°C | ||
| 125 °C | ||
| -40 °C | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| I2C, SMBus | ||
| MCP9801 Series | ||
| AEC-Q100 | ||
| 9 Bits | ||
| SOIC | ||
| Digital, Open Drain | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |