PDP SEO Portlet

MCP9800DM-TS1

Demonstration Board, MCP9800 Temperature Sensor, Temperature Display, 7-Segment LED

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP9800DM-TS1
Secondary Manufacturer Part#: MCP9800DM-TS1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP9800DM-TS1 is an temperature sensor demonstration board to demonstrates the MCP9800 sensor’s features. The MCP9800 digital temperature sensors converts temperatures between -55°C and +125°C to a digital word. They provide an accuracy of ±1°C from -10°C to +85°C. Users can connect the demo board to a PC with USB interface and evaluate the sensor performance. The seven segment LED displays temperature in degrees Celsius or degrees Fahrenheit, the temperature alert feature can be set by the users using an on board potentiometer. The sensor overtemperature alert feature can be evaluated by the user using a rotary potentiometer. The temperature alert and hysteresis registers are programmed to a preset temperature limit based on the potentiometer wiper position. An LED is used to indicate overtemperature condition. In addition, temperature details can be logged using the thermal management software graphical user interface. The sensor registers can also be programmed using the GUI.

  • Temperature display with seven segment LED
  • PC interface with USB
  • Graphical user interface for temperature datalog and sensor configuration
  • Small PCB layout
  • Standard 100mil 14 pin header for easy interface to PICkit 1 flash starter kit or custom application
  • Temperature alert programmability
  • Temperature alert indicating LED

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3E991
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$23.59882
10+
$23.40002
20+
$23.19916
40+
$22.99644
80+
$22.79982