PDP SEO Portlet

MCP9800A0T-M/OT

Temp Sensor Open Drain-OUT I2C/SMBus 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP9800A0T-M/OT
Secondary Manufacturer Part#: MCP9800A0T-M/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP9800A0T-M/OT is a 2-Wire high-accuracy Temperature Sensor converts temperature between -55 and +125°C to a digital word. They provide an accuracy of ±1°C (maximum) from -10°C to +85°C. This family comes with user-programmable registers that provide flexibility for temperature sensing applications. The register settings allow user-selectable 9-bit to 12-bit temperature measurement resolution, configuration of the power-saving shutdown and one-shot (single conversion on command while in Shutdown) modes and the specification of both temperature alert output and hysteresis limits. When the temperature changes beyond the specified limits, the sensor outputs an alert signal. The user has the option of setting the alert output signal polarity as an active-low or active-high comparator output for thermostat operation or as temperature event interrupt output for microprocessor-based systems.

  • 2-wire I²C™/SMBus Compatible interface
  • User selectable 9- to 12-bit resolution
  • 200µA (typical) Operating current
  • 1µA (maximum) Shutdown current
  • Power-saving one-shot temperature

Technical Attributes

Find Similar Parts

Description Value
± 1°C
125 °C
-40 °C
1
5
125 °C
-40 °C
I2C, SMBus
MCP9800 Series
AEC-Q100
9 Bits
SOT-23
Open Drain
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.91429
6000+
$0.86486
12000+
$0.8421
24000+
$0.82051
48000+
$0.8