PDP SEO Portlet

MCP9701T-E/LT

Temperature Sensor IC, Analogue, ± 4°C, -40 °C, 125 °C, SC-70, 5 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP9701T-E/LT
Secondary Manufacturer Part#: MCP9701T-E/LT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP9701T-E/LT is a Linear Active Thermistor IC which converts temperature to analogue voltage. The device does not require an additional signal-conditioning circuit. The voltage output pin (VOUT) can be directly connected to the ADC input of a microcontroller. The device temperature coefficients are scaled to provide a 1°C/bit resolution for an 8-bit ADC with a reference voltage of 5V. When measuring relative change in temperature from +25°C, an accuracy of ±1°C (typical) can be realized from 0 to +70°C. This accuracy can also be achieved by applying system calibration at +25°C. In addition, this family is immune to the effects of parasitic capacitance and can drive large capacitive loads.

  • 19.5mV/°C (typical) Optimized for ADC
  • Optimized to drive large capacitive loads
  • 6µA (typical) Low operating current

Technical Attributes

Find Similar Parts

Description Value
± 4°C
125 °C
-40 °C
1
5
125 °C
-40 °C
MCP9701 Series
SC70
Analog
5.5 V
3.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21429
6000+
$0.2027
12000+
$0.19737
24000+
$0.19231
48000+
$0.1875